PDP SEO Portlet

CT DELSS1.12-AABB-36-N6U6-R18-XX

Manufacturer:ams OSRAM
Product Category: null
Avnet Manufacturer Part #: CT DELSS1.12-AABB-36-N6U6-R18-XX
Secondary Manufacturer Part#: CT DELSS1.12-AABB-36-N6U6-R18-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
543 nm
2800 mcd
Silver
InGaN
7.91 lm
260 °C
30 mA
2.8 V
Surface Mount
Top Mount
3
-40 to 85 °C
2SMD
525 nm
2
1.4 X 0.8 X 0.6 mm
5 V
Industrial
CT DELSS1.12
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  10
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.30750
18000+
$0.30351
27000+
$0.29962
45000+
$0.29582
90000+
$0.28852
225000+
$0.28157
450000+
$0.27494